VCO, 5500MHz - 6100MHz, PLASTIC, SMT, 24 PIN
Checking distributor stock and pricing after the page loads.
Analog Devices HMC431LP4 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Current-Max | 27 |
| Supply Voltage-Nom | 3 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |