Industrial-grade prescaler IC operating from a 2.7V to 3.3V supply, with a nominal 3V requirement. Features a divide-by-2 function and a maximum operating frequency of 8000MHz. Housed in a compact 6-pin SOT-23 (R-PDSO-G6) package with dual terminal positions. Operates across an industrial temperature range of -40°C to 85°C.
Analog Devices HMC432ETR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.3 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Logic IC Type | PRESCALER |
| Family | 432 |
| Output Polarity | TRUE |
| fmax-Min | 8000 |
| Max Frequency@Nom-Sup | 8000000000 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC432ETR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.