The HMC433E is a 6-pin SOT prescaler from Analog Devices, operating at a maximum frequency of 800 MHz. It has a nominal supply voltage of 3V and a maximum supply voltage of 3.3V. The device is designed for industrial temperature ranges, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Analog Devices HMC433E technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.3 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Logic IC Type | PRESCALER |
| Family | 433 |
| Output Polarity | TRUE |
| Power Supply Current-Max (ICC) | 71 |
| fmax-Min | 8000 |
| Max Frequency@Nom-Sup | 8000000000 |
| RoHS | Yes |
| Eccn Code | 3A001.A.11.B |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC433E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.