The HMC433TR is an industrial-grade prescaler IC from Analog Devices, featuring a maximum operating frequency of 8000MHz and a supply voltage range of 2.7V to 3.3V. It has a maximum power supply current of 71mA and is packaged in a 6-pin SOT-26 package. The device operates within a temperature range of -40°C to 85°C and is suitable for use in clock and timing applications.
Analog Devices HMC433TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.3 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Logic IC Type | PRESCALER |
| Family | 433 |
| Output Polarity | TRUE |
| Power Supply Current-Max (ICC) | 71 |
| fmax-Min | 8000 |
| Max Frequency@Nom-Sup | 8000000000 |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC433TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.