Prescaler 3V Divide By 8 8000MHz 6-Pin SOT-23 T/R
Analog Devices HMC434SRJZ-EP-PT technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 6 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.15 |
| Supply Voltage-Min (Vsup) | 2.85 |
| Logic IC Type | PRESCALER |
| Family | 434 |
| Output Polarity | TRUE |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC434SRJZ-EP-PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.