The HMC434SRJZ-EP-R7 is a 6-pin SOT-23 prescaler IC from Analog Devices, operating within a temperature range of -55°C to 105°C. It has a nominal supply voltage of 3V, with a maximum and minimum supply voltage of 3.15V and 2.85V, respectively. The device has a single function and is packaged in a 6-pin SOT-23 package, measuring 1.6mm in width and 2.9mm in length.
Analog Devices HMC434SRJZ-EP-R7 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 6 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.15 |
| Supply Voltage-Min (Vsup) | 2.85 |
| Logic IC Type | PRESCALER |
| Family | 434 |
| Output Polarity | TRUE |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC434SRJZ-EP-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.