The HMC434TR is a 6-pin SOT-26 prescaler IC from Analog Devices, operating over an industrial temperature range of -40 to 85 degrees Celsius. It has a maximum supply voltage of 3.3V and a minimum supply voltage of 2.7V. The device has a maximum power supply current of 83mA and a maximum frequency of 8GHz. It is a single-function device with a true output polarity.
Analog Devices HMC434TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.3 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Logic IC Type | PRESCALER |
| Family | 434 |
| Output Polarity | TRUE |
| Power Supply Current-Max (ICC) | 83 |
| fmax-Min | 8000 |
| Max Frequency@Nom-Sup | 8000000000 |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC434TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.