
SPDT non-reflective RF switch operating from DC to 4 GHz. Features a wide temperature range of -40°C to 85°C. This integrated circuit offers 8 pins for versatile connectivity.
Sign in to ask questions about the Analog Devices HMC435AMS8GETR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices HMC435AMS8GETR technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Pin Count | 8 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC435AMS8GETR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.