
Industrial grade prescaler IC, operating from a 4.75V to 5.25V supply, with a nominal 5V requirement. Features a maximum operating frequency of 7000MHz (7GHz) and divides input by 3. This 8-terminal device, with complementary output polarity, is housed in an 8-pin MSOP (S-PDSO-G8) package. Operating temperature range spans from -40°C to 85°C.
Analog Devices HMC437MS8GETR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | PRESCALER |
| Family | 437 |
| Output Polarity | COMPLEMENTARY |
| fmax-Min | 7000 |
| Max Frequency@Nom-Sup | 7000000000 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC437MS8GETR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.