
The HMC437MS8GTR is an industrial-grade prescaler IC from Analog Devices, featuring a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a nominal supply voltage of 5V, with a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V. The device has 8 terminals and a pin count of 8, with a width and length of 3mm. It operates at a maximum frequency of 7GHz and has a temperature grade of industrial.
Analog Devices HMC437MS8GTR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | PRESCALER |
| Family | 437 |
| Output Polarity | COMPLEMENTARY |
| fmax-Min | 7000 |
| Max Frequency@Nom-Sup | 7000000000 |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC437MS8GTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.