
Industrial-grade prescaler IC, operating from a 4.75V to 5.25V supply, divides input by 5 up to 7000MHz. Features complementary outputs and an 8-pin MSOP package. Designed for a temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices HMC438MS8GETR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices HMC438MS8GETR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | PRESCALER |
| Family | 438 |
| Output Polarity | COMPLEMENTARY |
| Max Frequency@Nom-Sup | 7000000000 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC438MS8GETR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.