RF Detector 10MHz to 1300MHz 10dBm 16-Pin QSOP T/R
Analog Devices HMC439QS16GETR technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Pin Count | 16 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC439QS16GETR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.