High-performance RF amplifier IC operating from -55°C to 85°C. Features a single function and a maximum supply current of 115mA. Designed for demanding radio frequency applications.
Sign in to ask questions about the Analog Devices HMC441 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices HMC441 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -55 |
| Pin Count | 0 |
| Number of Functions | 1 |
| Supply Current-Max | 115 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC441 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.