
16-terminal RF amplifier IC operating from -40°C to 85°C. Features a maximum supply current of 115mA. This single-function integrated circuit is designed for high-frequency amplification applications.
Sign in to ask questions about the Analog Devices HMC441LP3E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices HMC441LP3E technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Supply Current-Max | 115 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC441LP3E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.