Active RF multiplier IC, quadrupling input frequency from 9.8GHz to 11.2GHz. Features a 24-terminal LFCSP package, operating across a -40°C to 85°C temperature range. Maximum supply current is 69mA.
Analog Devices HMC443LP4ETR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Pin Count | 24 |
| Supply Current-Max | 69 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC443LP4ETR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.