824MHz - 849MHz RF/MICROWAVE DIVERSITY SWITCH, 1dB INSERTION LOSS
Checking distributor stock and pricing after the page loads.
Analog Devices HMC446E technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |