Industrial temperature grade prescaler IC operating from a 5V supply. Features a maximum operating frequency of 26GHz and a divide-by-4 function. Housed in a 16-terminal, 3x3mm CQFN package with quad terminal positions.
Analog Devices HMC447LC3TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 3 |
| Length | 3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | PRESCALER |
| Family | 447 |
| Output Polarity | TRUE |
| fmax-Min | 26000 |
| Max Frequency@Nom-Sup | 26000000000 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC447LC3TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.