Active RF Multipliers x2 20GHz to 25GHz-OUT 12-Pin CLLCC EP T/R
Analog Devices HMC448LC3B technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Pin Count | 12 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC448LC3B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.