Active RF Multipliers x2 20GHz to 25GHz-OUT 12-Pin CLLCC EP T/R
Analog Devices HMC448LC3BTR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Pin Count | 12 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC448LC3BTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.