16-terminal RF amplifier IC operating from -40°C to 85°C. Features a maximum supply current of 150mA. This integrated circuit offers a single function, designed for high-frequency amplification applications.
Analog Devices HMC451LP3 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Supply Current-Max | 150 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC451LP3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.