½ Watt High IP3 Amplifier SMT, 0.4 - 2.5 GHz
Checking distributor stock and pricing after the page loads.
Analog Devices HMC454ST89TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Supply Current-Max | 175 |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |