High-performance RF amplifier IC featuring a 32-terminal package. Operates across a wide temperature range from -55°C to 85°C. This single-function integrated circuit is designed for demanding radio frequency applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices HMC460LC5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices HMC460LC5 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -55 |
| Pin Count | 32 |
| Number of Functions | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC460LC5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.