32-terminal RF amplifier IC designed for broad temperature operation from -55°C to 85°C. This single-function integrated circuit offers robust performance across a wide thermal range.
Analog Devices HMC460LC5TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -55 |
| Pin Count | 32 |
| Number of Functions | 1 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC460LC5TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.