High-performance RF amplifier IC operating from -55°C to 85°C. Features a single function with a maximum supply current of 84mA. This integrated circuit is designed for RF amplification applications.
Sign in to ask questions about the Analog Devices HMC462 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices HMC462 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -55 |
| Pin Count | 0 |
| Number of Functions | 1 |
| Supply Current-Max | 84 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC462 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.