
This 5-bit digital attenuator IC offers 1dB steps up to 31dB attenuation at frequencies up to 3GHz. Featuring a 16-terminal LFCSP package, it operates across a wide temperature range from -40°C to 85°C. This RF component is designed for precise signal level control in wireless applications.
Sign in to ask questions about the Analog Devices HMC470ALP3E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices HMC470ALP3E technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Pin Count | 16 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC470ALP3E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.