
24-pin LFCSP EP cut tape attenuator, featuring 6 bits with 0.5dB steps for a total attenuation of 31.5dB. Operates up to 3.8GHz with a temperature range of -40°C to 85°C. This integrated circuit is designed for RF and wireless applications.
Sign in to ask questions about the Analog Devices HMC472ALP4E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices HMC472ALP4E technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Pin Count | 24 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC472ALP4E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.