
Voltage Variable Attenuator 48dB 2200MHz 8-Pin MSOP
Checking distributor stock and pricing after the page loads.
Analog Devices HMC473MS8E technical specifications.
| Attenuation Value | 48dB |
| Impedance | 50R |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.