
Voltage Variable Attenuator 48dB 2200MHz 8-Pin MSOP T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices HMC473MS8ETR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices HMC473MS8ETR technical specifications.
| Attenuation Value | 48dB |
| Package/Case | MSOP |
| Impedance | 50R |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Frequency | 0.45 to 2.2 GHz |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices HMC473MS8ETR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
