RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER
Checking distributor stock and pricing after the page loads.
Analog Devices HMC478SC70TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Supply Current-Max | 82 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |