
RF Amp Single MMIC Amp 5GHz 12V 4-Pin(3+Tab) SOT-89 T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices HMC479ST89E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices HMC479ST89E technical specifications.
| Package/Case | SOT-89 |
| Pin Count | 4 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 4.6(Max) |
| Package Width (mm) | 2.59(Max) |
| Package Height (mm) | 1.6(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | TO-243AA |
| Manufacturer Type | MMIC Amplifier |
| Number of Channels per Chip | 1 |
| Maximum Operating Frequency | 5000MHz |
| Typical Power Gain | 10.5@5000MHzdB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542330001 |
| Schedule B | 8542330000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices HMC479ST89E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.