
DBL-BAL Mixer SMT w/LO Amplifier, 4 - 7 GHz
Sign in to ask questions about the Analog Devices HMC488MS8GE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices HMC488MS8GE technical specifications.
| Package/Case | MSOP |
| Frequency | 7GHz |
| Noise Figure | 7dB |
| Operating Supply Current | 46mA |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices HMC488MS8GE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
