1 Watt Power Amplifier SMT, 12 - 16 GHz
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices HMC489LP5E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices HMC489LP5E technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Pin Count | 32 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC489LP5E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.