
Prescaler IC operating at up to 18 GHz, featuring a divide-by-2 function. This 16-terminal, QUAD-positioned component is housed in a 3x3mm LFCSP package. It operates with a nominal supply voltage of 5V, ranging from 4.75V to 5.25V. Designed for industrial temperature grades, it functions between -40°C and 85°C. The output polarity is complementary.
Analog Devices HMC492LP3E technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N16 |
| Width | 3 |
| Length | 3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | PRESCALER |
| Family | 492 |
| Output Polarity | COMPLEMENTARY |
| fmax-Min | 18000 |
| Max Frequency@Nom-Sup | 18000000000 |
| RoHS | Yes |
| Eccn Code | 3A001.A.11.B |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC492LP3E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.