This 16-pin quad prescaler IC from Analog Devices operates over an industrial temperature range of -40°C to 85°C. It has a nominal supply voltage of 5V, with a maximum and minimum supply voltage of 5.25V and 4.75V, respectively. The device has a pin count of 16 and is available in a QFN package. It features a maximum frequency of 18 GHz at nominal supply voltage.
Analog Devices HMC492LP3ETR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N16 |
| Width | 3 |
| Length | 3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | PRESCALER |
| Family | 492 |
| Output Polarity | COMPLEMENTARY |
| Max Frequency@Nom-Sup | 18000000000 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC492LP3ETR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.