Single-ended RF power amplifier operating up to 24GHz. Features a 5.5V single supply voltage and a 24-pin CQFN EP package. Designed for RF amplification applications, this integrated circuit offers a wide operating temperature range from -40°C to 85°C. The component provides a single amplification function within its 24 terminals.
Analog Devices HMC498LC4 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Pin Count | 24 |
| Number of Functions | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC498LC4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.