RF Amp Single Power Amp 32GHz 5.5V 24-Pin CLLCC EP T/R
Sign in to ask questions about the Analog Devices HMC499LC4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices HMC499LC4 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Pin Count | 24 |
| Number of Functions | 1 |
| RoHS | Yes |
| Eccn Code | 3A001.B.2.D |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC499LC4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.