High-performance RF amplifier operating from 14 to 27 GHz. This integrated circuit features a 24-pin count for versatile SMT integration. Designed for demanding applications, it offers a wide operating temperature range from -55°C to 85°C.
Analog Devices HMC504LC4B technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -55 |
| Pin Count | 24 |
| RoHS | Yes |
| Eccn Code | 5A991.H |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC504LC4B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.