RF Amplifier, a single-function integrated circuit, operates within a frequency range of 14 to 27 GHz. This low-noise amplifier features a 24-terminal surface-mount package, supporting a wide operating temperature range from -55 to 85 degrees Celsius.
Analog Devices HMC504LC4BTR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -55 |
| Pin Count | 24 |
| Number of Functions | 1 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC504LC4BTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.