
Voltage-Controlled Oscillator (VCO) for SMT applications, operating within an 8.45 to 9.55 GHz frequency range. Features include a divide-by-4 output and a Fo/2 output. This component supports a nominal supply voltage of 5V, with a minimum of 4.75V and a maximum of 5.25V. Maximum supply current is 360mA. Operating temperature range spans from -40°C to 85°C, with a 32-pin package.
Analog Devices HMC510LP5E technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Pin Count | 32 |
| Supply Current-Max | 360 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| RoHS | Yes |
| Eccn Code | 3A001.A.11.B |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC510LP5E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.