Voltage-Controlled Oscillator (VCO) with a wide output frequency range of 4225MHz to 4775MHz and 8450MHz to 9550MHz. Operates from a nominal 5V supply, with a voltage range of 4.75V to 5.25V. Features a maximum supply current of 360mA and a broad operating temperature range from -40°C to 85°C. Packaged in a 32-pin QFN EP (S-PQCC-N32) surface-mount device.
Analog Devices HMC510LP5ETR technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| JEDEC Package Code | S-PQCC-N32 |
| Pin Count | 32 |
| Supply Current-Max | 360 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC510LP5ETR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.