
Oscillator VCO 5750MHz to 6250MHz/ 11500MHz to 12500MHz 5V 32-Pin QFN EP SMD T/R
Analog Devices HMC515LP5E technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | QFN EP |
| Package Description | Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 32 |
| PCB | 32 |
| Package Length (mm) | 5.1(Max) |
| Package Width (mm) | 5.1(Max) |
| Package Height (mm) | 0.95(Max) |
| Seated Plane Height (mm) | 1(Max) |
| Pin Pitch (mm) | 0.56(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-220VHHD-4 |
| Type | Voltage Controlled Oscillator (VCO) |
| Lower Frequency Range | 50 to 6500|>=10650MHz |
| Upper Frequency Range | 56.448 to 6500|>=10650MHz |
| Tuning Voltage | 2 to 13V |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | 3A001.a.11.b |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices HMC515LP5E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.