Up/Down Conversion Mixer IC operating from -40°C to 85°C. Features 24 terminals for comprehensive RF signal processing. This integrated circuit is designed for high-frequency applications up to 10GHz.
Sign in to ask questions about the Analog Devices HMC520ALC4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices HMC520ALC4 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Pin Count | 24 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC520ALC4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.