8.5 GHz to 13.5 GHz, GaAs, MMIC, I/Q Mixer
Checking distributor stock and pricing after the page loads.
Analog Devices HMC521ACHIPS technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Pin Count | 11 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |