Voltage-Controlled Oscillator (VCO) operating from 12.4 to 13.4 GHz. Features include a frequency output divided by two (Fo/2) and a divide-by-4 function. Designed for surface-mount technology with a 32-pin S-PQCC-N32 package. Operates within a supply voltage range of 4.75V to 5.25V, with a nominal supply voltage of 5V and a maximum supply current of 300mA. Suitable for applications requiring operation between -40°C and 85°C.
Sign in to ask questions about the Analog Devices HMC529LP5ETR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices HMC529LP5ETR technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| JEDEC Package Code | S-PQCC-N32 |
| Pin Count | 32 |
| Supply Current-Max | 300 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC529LP5ETR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.