6-terminal RF switch IC operating from -40°C to 85°C. This integrated circuit offers a single function, designed for RF and wireless applications. Featuring a 6-pin package, it provides reliable switching capabilities within its specified temperature range.
Analog Devices HMC536LP2E technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Pin Count | 6 |
| Number of Functions | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC536LP2E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.