6000MHz - 15000MHz, 0deg - 360deg RF/MICROWAVE PHASE SHIFTER
Analog Devices HMC538LP4 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC538LP4 to view detailed technical specifications.
No datasheet is available for this part.