The HMC542ALP4 is a 6-bit RF attenuator with a step size of 0.5dB and a maximum attenuation of 31.5dB. It operates over a frequency range of 0 to 4000MHz and has a minimum operating temperature of -40°C and a maximum operating temperature of 85°C. The device requires a supply voltage between 4.5V and 5.5V and has a maximum supply current of 5.3mA. It is packaged in a QFN EP-24 package.
Checking distributor stock and pricing after the page loads.
Analog Devices HMC542ALP4 technical specifications.
| Number of Bits | 6 |
| Attenuator Step Size | 0.5dB |
| Maximum Attenuation | 31.5(Typ)dB |
| Minimum Frequency | 0MHz |
| Maximum Frequency | 4000MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Minimum Setup Time | 20ns |
| Minimum Hold Time | 0ns |
| Min Operating Supply Voltage | 4.5V |
| Max Operating Supply Voltage | 5.5V |
| Maximum Supply Current | 0.0053A |
| Maximum Power Dissipation | 500mW |
| Pin Count | 24 |
| Package/Case | QFN EP |
| Package Family Name | QFN |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.