6-bit digital attenuator offering 0.5 dB step resolution and up to 31.5 dB maximum attenuation. Operates from DC to 4 GHz with a supply voltage range of 4.5 V to 5.5 V. Features a 24-pin LFCSP EP package and a wide operating temperature range of -40 °C to 85 °C. Designed for RF and wireless applications.
Checking distributor stock and pricing after the page loads.
Analog Devices HMC542BLP4ETR technical specifications.
| Number of Bits | 6 |
| Attenuator Step Size | 0.5dB |
| Maximum Attenuation | 31.5(Typ)dB |
| Minimum Frequency | 0MHz |
| Maximum Frequency | 4000MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Minimum Setup Time | 20ns |
| Minimum Hold Time | 0ns |
| Min Operating Supply Voltage | 4.5V |
| Max Operating Supply Voltage | 5.5V |
| Maximum Supply Current | 0.0029A |
| Maximum Power Dissipation | 560mW |
| Pin Count | 24 |
| Package/Case | LFCSP EP |
| Package Family Name | CSP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.