6-pin RF switch IC designed for high-frequency applications. Features a wide operating temperature range from -40°C to 85°C. This integrated circuit offers reliable performance in demanding RF environments.
Sign in to ask questions about the Analog Devices HMC544AETR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices HMC544AETR technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Pin Count | 6 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC544AETR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.