
Analog Devices HMC545ETR technical specifications.
| Package/Case | SOT-23-6 |
| IIP3 | 65dBm |
| Impedance | 50R |
| Insertion Loss | 0.4dB |
| Insertion Loss-Max | 0.7dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Frequency-Max | 3GHz |
| P1dB | 36dBm |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Test Frequency | 3GHz |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices HMC545ETR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
